
DEM-PCM2912AEVM | |
|---|---|
DigiKey Part Number | 296-30913-ND |
Manufacturer | |
Manufacturer Product Number | DEM-PCM2912AEVM |
Description | EVAL BOARD FOR PCM2912A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCM2912A - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part PCM2912A |
Packaging Box | Primary Attributes Mono Microphone Input, Stereo Headphone Output, 16-Bit |
Part Status Active | Secondary Attributes USB Interface(s) |
Type Audio | Contents Board(s) |
Function CODEC | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,107.91000 | ¥1,107.91 |





