
DAC8801IDGKT | |
|---|---|
DigiKey Part Number | 296-17641-2-ND - Tape & Reel (TR) 296-17641-1-ND - Cut Tape (CT) 296-17641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8801IDGKT |
Description | IC DAC 14BIT 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8801IDGKT Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±0.5 (Max) |
Number of Bits 14 | Architecture Multiplying DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 8-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.54000 | ¥112.54 |
| 10 | ¥88.38200 | ¥883.82 |
| 25 | ¥82.34840 | ¥2,058.71 |
| 100 | ¥75.71240 | ¥7,571.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥72.54992 | ¥18,137.48 |
| 500 | ¥70.64368 | ¥35,321.84 |
| 750 | ¥69.68920 | ¥52,266.90 |
| 1,250 | ¥68.63159 | ¥85,789.49 |



