
DAC8801IDGKR | |
|---|---|
DigiKey Part Number | 296-DAC8801IDGKRTR-ND - Tape & Reel (TR) 296-DAC8801IDGKRCT-ND - Cut Tape (CT) 296-DAC8801IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8801IDGKR |
Description | IC DAC 14BIT 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8801IDGKR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±0.5 (Max) |
Number of Bits 14 | Architecture Multiplying DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 8-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5553CRMZ | Analog Devices Inc. | 83 | AD5553CRMZ-ND | ¥150.60000 | Similar |
| AD5553CRMZ-REEL7 | Analog Devices Inc. | 2,738 | AD5553CRMZ-REEL7CT-ND | ¥150.60000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.08000 | ¥88.08 |
| 10 | ¥68.80600 | ¥688.06 |
| 25 | ¥63.98680 | ¥1,599.67 |
| 100 | ¥58.68800 | ¥5,868.80 |
| 250 | ¥57.91312 | ¥14,478.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥56.36246 | ¥140,906.15 |


