14 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8801IDGKR

DigiKey Part Number
296-DAC8801IDGKRTR-ND - Tape & Reel (TR)
296-DAC8801IDGKRCT-ND - Cut Tape (CT)
296-DAC8801IDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8801IDGKR
Description
IC DAC 14BIT 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8801IDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±0.5 (Max)
Number of Bits
14
Architecture
Multiplying DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
500ns (Typ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
8-VSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5553CRMZAnalog Devices Inc.83AD5553CRMZ-ND¥150.60000Similar
AD5553CRMZ-REEL7Analog Devices Inc.2,738AD5553CRMZ-REEL7CT-ND¥150.60000Similar
In-Stock: 1,601
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.98000¥99.98
10¥78.45700¥784.57
25¥73.06360¥1,826.59
100¥67.14080¥6,714.08
250¥66.60588¥16,651.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥64.66637¥161,665.92
Manufacturers Standard Package