14 Bit Digital to Analog Converter 1 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 28-SOIC
High Speed Converters by Analog Devices

AD9744ARZ

DigiKey Part Number
505-AD9744ARZ-ND
Manufacturer
Manufacturer Product Number
AD9744ARZ
Description
IC DAC 14BIT 28-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD9744ARZ Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 3.6V
Series
Voltage - Supply, Digital
2.7V ~ 3.6V
Packaging
Tube
INL/DNL (LSB)
±0.8, ±0.5
Part Status
Active
Architecture
Current Source
Number of Bits
14
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
28-SOIC (0.295", 7.50mm Width)
Settling Time
11ns (Typ)
Supplier Device Package
28-SOIC
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥272.08000¥272.08
10¥220.37900¥2,203.79
27¥206.52037¥5,576.05
108¥192.62509¥20,803.51
270¥186.00233¥50,220.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.