
DAC8563SDGST | |
|---|---|
DigiKey Part Number | 296-32089-2-ND - Tape & Reel (TR) 296-32089-1-ND - Cut Tape (CT) 296-32089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8563SDGST |
Description | IC DAC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8563SDGST Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.2 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.24000 | ¥110.24 |
| 10 | ¥86.76900 | ¥867.69 |
| 25 | ¥80.90040 | ¥2,022.51 |
| 100 | ¥74.44570 | ¥7,444.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥69.29032 | ¥17,322.58 |
| 500 | ¥67.48996 | ¥33,744.98 |
| 750 | ¥66.58847 | ¥49,941.35 |
| 1,250 | ¥65.58921 | ¥81,986.51 |




