


ISOW7840FDWER | |
|---|---|
DigiKey Part Number | 296-51217-2-ND - Tape & Reel (TR) 296-51217-1-ND - Cut Tape (CT) 296-51217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW7840FDWER |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW7840FDWER Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 17.6ns, 17.6ns |
Part Status Active | Pulse Width Distortion (Max) 4.7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 4ns, 4ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISOW7840DWE | Texas Instruments | 304 | 296-47574-ND | ¥124.30000 | Parametric Equivalent |
| ISOW7840DWER | Texas Instruments | 1,960 | 296-51216-1-ND | ¥109.08000 | Parametric Equivalent |
| ISOW7840FDWE | Texas Instruments | 141 | 296-47575-ND | ¥124.30000 | Parametric Equivalent |
| SI8645BB-B-IS | Skyworks Solutions Inc. | 41 | 336-4707-ND | ¥32.42000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.08000 | ¥109.08 |
| 10 | ¥85.82600 | ¥858.26 |
| 25 | ¥80.00720 | ¥2,000.18 |
| 100 | ¥73.61370 | ¥7,361.37 |
| 250 | ¥73.28672 | ¥18,321.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥65.97146 | ¥131,942.92 |



