
DAC8562TDGSR | |
|---|---|
DigiKey Part Number | 296-DAC8562TDGSRTR-ND - Tape & Reel (TR) 296-DAC8562TDGSRCT-ND - Cut Tape (CT) 296-DAC8562TDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8562TDGSR |
Description | IC DAC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8562TDGSR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.2 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8562SDGSR | Texas Instruments | 2,485 | 296-29030-1-ND | ¥11.76000 | Parametric Equivalent |
| DAC8562SDGST | Texas Instruments | 276 | 296-46416-1-ND | ¥13.34000 | Parametric Equivalent |
| DAC8562SQDGSRQ1 | Texas Instruments | 2,146 | 296-40024-1-ND | ¥13.13000 | Parametric Equivalent |
| DAC8562TDGST | Texas Instruments | 340 | 296-43693-1-ND | ¥13.32000 | Parametric Equivalent |
| DAC8563SDGSR | Texas Instruments | 164,207 | 296-29032-1-ND | ¥10.36000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.37000 | ¥93.37 |
| 10 | ¥73.05700 | ¥730.57 |
| 25 | ¥67.98280 | ¥1,699.57 |
| 100 | ¥62.40790 | ¥6,240.79 |
| 250 | ¥59.74972 | ¥14,937.43 |
| 500 | ¥58.14784 | ¥29,073.92 |
| 1,000 | ¥56.82918 | ¥56,829.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥62.13794 | ¥155,344.85 |

