
DAC8563SDGSR | |
|---|---|
DigiKey Part Number | 296-29032-2-ND - Tape & Reel (TR) 296-29032-1-ND - Cut Tape (CT) 296-29032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8563SDGSR |
Description | IC DAC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8563SDGSR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.2 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥55.48218 | ¥138,705.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.45000 | ¥93.45 |
| 10 | ¥73.11500 | ¥731.15 |
| 25 | ¥68.03560 | ¥1,700.89 |
| 100 | ¥62.45670 | ¥6,245.67 |
| 250 | ¥61.78516 | ¥15,446.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.68000 | ¥85.68 |
| 10 | ¥66.86300 | ¥668.63 |
| 25 | ¥62.15720 | ¥1,553.93 |
| 100 | ¥56.98520 | ¥5,698.52 |
| 250 | ¥56.16716 | ¥14,041.79 |


