
DAC81408RHAT | |
|---|---|
DigiKey Part Number | 296-53466-2-ND - Tape & Reel (TR) 296-53466-1-ND - Cut Tape (CT) 296-53466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC81408RHAT |
Description | IC DAC 16BIT 40-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC81408RHAT Models |
Category | Reference Type Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 4.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 12µs (Typ) | Package / Case 40-VFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 40-VQFN (6x6) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥487.43000 | ¥487.43 |
| 10 | ¥401.73200 | ¥4,017.32 |
| 25 | ¥380.33720 | ¥9,508.43 |
| 100 | ¥374.39270 | ¥37,439.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥374.15556 | ¥93,538.89 |










