
DAC80502-01EVM | |
|---|---|
DigiKey Part Number | 296-DAC80502-01EVM-ND |
Manufacturer | |
Manufacturer Product Number | DAC80502-01EVM |
Description | EVAL BOARD FOR DAC80502 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC80502 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface I2C, SPI |
Manufacturer Texas Instruments | Settling Time 5µs |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part DAC80502 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 16 |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,667.47000 | ¥1,667.47 |




