
DAC7574IDGS | |
|---|---|
DigiKey Part Number | 296-26048-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC7574IDGS |
Description | IC DAC 12BIT V-OUT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7574IDGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.24000 | ¥88.24 |
| 10 | ¥69.01800 | ¥690.18 |
| 80 | ¥59.63225 | ¥4,770.58 |
| 160 | ¥57.54006 | ¥9,206.41 |
| 320 | ¥55.81713 | ¥17,861.48 |
| 560 | ¥54.65171 | ¥30,604.96 |
| 1,040 | ¥53.55869 | ¥55,701.04 |






