12 Bit Digital to Analog Converter 4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7565ICPW

DigiKey Part Number
296-23222-5-ND
Manufacturer
Manufacturer Product Number
DAC7565ICPW
Description
IC DAC 12BIT 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7565ICPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.1
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
4
Operating Temperature
-40°C ~ 105°C
Settling Time
10µs
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
16-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.07000¥111.07
10¥87.42200¥874.22
90¥75.43067¥6,788.76
180¥72.94411¥13,129.94
270¥71.69904¥19,358.74
540¥69.87243¥37,731.11
1,080¥68.36921¥73,838.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.