
DAC7564ICPW | |
|---|---|
DigiKey Part Number | 296-23220-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC7564ICPW |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7564ICPW Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.1 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7564IAPW | Texas Instruments | 200 | 296-23219-5-ND | ¥108.69000 | Parametric Equivalent |
| DAC7564IAPWR | Texas Instruments | 1,263 | 296-DAC7564IAPWRCT-ND | ¥85.02000 | Parametric Equivalent |
| DAC7564ICPWR | Texas Instruments | 345 | 296-DAC7564ICPWRCT-ND | ¥95.88000 | Parametric Equivalent |
| DAC7565ICPW | Texas Instruments | 37 | 296-23222-5-ND | ¥111.07000 | Parametric Equivalent |
| DAC7565ICPWR | Texas Instruments | 1,275 | 296-DAC7565ICPWRCT-ND | ¥94.69000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.81000 | ¥100.81 |
| 10 | ¥79.15200 | ¥791.52 |

