Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DAC70508ZYZFT | |
|---|---|
DigiKey Part Number | 296-48364-2-ND - Tape & Reel (TR) 296-48364-1-ND - Cut Tape (CT) 296-48364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC70508ZYZFT |
Description | IC DAC 14BIT 16-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DAC70508ZYZFT Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C (TA) |
Settling Time 5µs (Typ) | Package / Case 16-UFBGA, DSBGA |
Output Type Voltage - Buffered | Supplier Device Package 16-DSBGA |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC70508MYZFR | Texas Instruments | 0 | 296-51040-2-ND | ¥102.65050 | Parametric Equivalent |
| DAC70508MYZFT | Texas Instruments | 184 | 296-48363-1-ND | ¥212.54000 | Parametric Equivalent |
| DAC70508ZYZFR | Texas Instruments | 0 | 296-51042-2-ND | ¥106.34388 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥204.52000 | ¥204.52 |
| 10 | ¥164.15100 | ¥1,641.51 |
| 25 | ¥154.07680 | ¥3,851.92 |
| 100 | ¥145.81410 | ¥14,581.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥137.72192 | ¥34,430.48 |
| 500 | ¥134.54076 | ¥67,270.38 |



