14 Bit Digital to Analog Converter 8 16-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC70508MYZFT

DigiKey Part Number
296-48363-2-ND - Tape & Reel (TR)
296-48363-1-ND - Cut Tape (CT)
296-48363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC70508MYZFT
Description
IC DAC 14BIT 16-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 8 16-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
DAC70508MYZFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.5
Number of Bits
14
Architecture
R-2R
Number of D/A Converters
8
Operating Temperature
-40°C ~ 125°C (TA)
Settling Time
5µs (Typ)
Package / Case
16-UFBGA, DSBGA
Output Type
Voltage - Buffered
Supplier Device Package
16-DSBGA
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥212.54000¥212.54
10¥170.82500¥1,708.25
25¥160.40480¥4,010.12
100¥148.95090¥14,895.09
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥139.31172¥34,827.93
500¥136.11768¥68,058.84
Manufacturers Standard Package