
DAC60501MDQFR | |
|---|---|
DigiKey Part Number | 296-DAC60501MDQFRTR-ND - Tape & Reel (TR) 296-DAC60501MDQFRCT-ND - Cut Tape (CT) 296-DAC60501MDQFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60501MDQFR |
Description | IC DAC 12BIT 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC60501MDQFR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 5µs (Typ) | Package / Case 8-WFDFN |
Output Type Voltage - Buffered | Supplier Device Package 8-WSON (2x2) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC60501MDQFT | Texas Instruments | 115 | 296-DAC60501MDQFTCT-ND | ¥5.15000 | Parametric Equivalent |
| DAC60501ZDQFR | Texas Instruments | 2,563 | 296-DAC60501ZDQFRCT-ND | ¥4.37000 | Parametric Equivalent |
| DAC60501ZDQFT | Texas Instruments | 3,869 | 296-DAC60501ZDQFTCT-ND | ¥5.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.81000 | ¥24.81 |
| 10 | ¥18.57400 | ¥185.74 |
| 25 | ¥17.00640 | ¥425.16 |
| 100 | ¥15.28130 | ¥1,528.13 |
| 250 | ¥14.45892 | ¥3,614.73 |
| 500 | ¥14.19678 | ¥7,098.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.05176 | ¥39,155.28 |
| 6,000 | ¥12.80521 | ¥76,831.26 |




