
DAC60501ZDQFT | |
|---|---|
DigiKey Part Number | 296-DAC60501ZDQFTTR-ND - Tape & Reel (TR) 296-DAC60501ZDQFTCT-ND - Cut Tape (CT) 296-DAC60501ZDQFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60501ZDQFT |
Description | IC DAC 12BIT 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC60501ZDQFT Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 5µs (Typ) | Package / Case 8-WFDFN |
Output Type Voltage - Buffered | Supplier Device Package 8-WSON (2x2) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.28000 | ¥29.28 |
| 10 | ¥21.98200 | ¥219.82 |
| 25 | ¥20.16880 | ¥504.22 |
| 100 | ¥18.17500 | ¥1,817.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥17.22440 | ¥4,306.10 |
| 500 | ¥16.65148 | ¥8,325.74 |
| 750 | ¥16.36445 | ¥12,273.34 |
| 1,250 | ¥16.04650 | ¥20,058.13 |
| 1,750 | ¥15.86058 | ¥27,756.01 |
| 2,500 | ¥15.68183 | ¥39,204.57 |



