12 Bit Digital to Analog Converter 1 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC60501MDQFR

DigiKey Part Number
296-DAC60501MDQFRTR-ND - Tape & Reel (TR)
296-DAC60501MDQFRCT-ND - Cut Tape (CT)
296-DAC60501MDQFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC60501MDQFR
Description
IC DAC 12BIT 8-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
DAC60501MDQFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
5µs (Typ)
Package / Case
8-WFDFN
Output Type
Voltage - Buffered
Supplier Device Package
8-WSON (2x2)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC60501MDQFTTexas Instruments115296-DAC60501MDQFTCT-ND¥29.28000Parametric Equivalent
DAC60501ZDQFRTexas Instruments2,563296-DAC60501ZDQFRCT-ND¥24.81000Parametric Equivalent
DAC60501ZDQFTTexas Instruments3,869296-DAC60501ZDQFTCT-ND¥29.28000Parametric Equivalent
In-Stock: 2,598
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.81000¥24.81
10¥18.57400¥185.74
25¥17.00640¥425.16
100¥15.28130¥1,528.13
250¥14.45892¥3,614.73
500¥14.19678¥7,098.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.05176¥39,155.28
6,000¥12.80521¥76,831.26
Manufacturers Standard Package