74AC11240DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT827ATSOCT

DigiKey Part Number
296-CY74FCT827ATSOTR-ND - Tape & Reel (TR)
296-CY74FCT827ATSOCT-ND - Cut Tape (CT)
296-CY74FCT827ATSODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT827ATSOCT
Description
IC BUFF NON-INVERT 5.25V 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT827ATSOCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
10
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
In-Stock: 1,726
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥7.47600¥74.76
25¥6.76480¥169.12
100¥5.98650¥598.65
250¥5.61452¥1,403.63
500¥5.45344¥2,726.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.05417¥10,108.34
4,000¥4.92919¥19,716.76
6,000¥4.86659¥29,199.54
10,000¥4.79724¥47,972.40
14,000¥4.75671¥66,593.94
Manufacturers Standard Package

Other Suppliers on DigiKey

2,000In Stock
Ships from Rochester Electronics, LLC