CY74FCT244ATSOCT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 349
Unit Price: ¥8.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 281
Unit Price: ¥7.53000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 330
Unit Price: ¥8.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 283
Unit Price: ¥8.93000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 706
Unit Price: ¥10.83000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

CY74FCT244ATSOCT

DigiKey Part Number
296-14571-2-ND - Tape & Reel (TR)
296-14571-1-ND - Cut Tape (CT)
296-14571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT244ATSOCT
Description
IC BUFF 4.75V/5.25V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT244ATSOCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY74FCT244ATSOCTexas Instruments349296-33218-5-ND¥8.52000Parametric Equivalent
CY74FCT244CTSOCTexas Instruments281296-33219-5-ND¥7.53000Parametric Equivalent
CY74FCT244TSOCTexas Instruments330296-9440-5-ND¥8.52000Parametric Equivalent
74FCT244ATSOGRenesas Electronics Corporation283800-2169-ND¥8.93000Similar
74FCT244CTSOGRenesas Electronics Corporation70674FCT244CTSOG-ND¥10.83000Similar
Available To Order
Check Lead Time
Marketplace Stock: 22,158 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.68065¥7,361.30
Manufacturers Standard Package

Other Suppliers on DigiKey

22,158In Stock
Ships from Rochester Electronics, LLC