
CY74FCT244ATSOC | |
|---|---|
DigiKey Part Number | 296-33218-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT244ATSOC |
Description | IC BUFF 4.75V/5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT244ATSOC Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥6.12800 | ¥61.28 |
| 25 | ¥5.53440 | ¥138.36 |
| 100 | ¥4.87850 | ¥487.85 |
| 250 | ¥4.56604 | ¥1,141.51 |
| 500 | ¥4.37748 | ¥2,188.74 |
| 1,000 | ¥4.22241 | ¥4,222.41 |
| 2,500 | ¥4.05855 | ¥10,146.38 |
| 5,000 | ¥3.95979 | ¥19,798.95 |

