Mosfet Array 30V 15A 6W Surface Mount 8-LSON (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD87331Q3D

DigiKey Part Number
296-29695-2-ND - Tape & Reel (TR)
296-29695-1-ND - Cut Tape (CT)
296-29695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD87331Q3D
Description
MOSFET 2N-CH 30V 15A 8LSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 15A 6W Surface Mount 8-LSON (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD87331Q3D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V, 1.2V @ 250µA
Manufacturer
Texas Instruments
Gate Charge (Qg) (Max) @ Vgs
3.2nC @ 4.5V
Series
Input Capacitance (Ciss) (Max) @ Vds
518pF @ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
6W
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Half Bridge)
Package / Case
8-PowerLDFN
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-LSON (5x6)
Current - Continuous Drain (Id) @ 25°C
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,238
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥6.28500¥62.85
25¥5.67640¥141.91
100¥5.00420¥500.42
250¥4.68348¥1,170.87
500¥4.48994¥2,244.97
1,000¥4.37135¥4,371.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.16249¥10,406.23
5,000¥4.06113¥20,305.65
7,500¥4.01040¥30,078.00
12,500¥3.95416¥49,427.00
17,500¥3.92131¥68,622.93
Manufacturers Standard Package