N-Channel 30 V 5.9A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1.49x0.73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 5.9A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1.49x0.73)
3-PICOSTAR

CSD17585F5T

DigiKey Part Number
296-45068-2-ND - Tape & Reel (TR)
296-45068-1-ND - Cut Tape (CT)
296-45068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17585F5T
Description
MOSFET N-CH 30V 5.9A 3PICOSTAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5.9A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1.49x0.73)
Datasheet
 Datasheet
EDA/CAD Models
CSD17585F5T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.7V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.1 nC @ 10 V
Series
Vgs (Max)
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
3-PICOSTAR (1.49x0.73)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
27mOhm @ 900mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,914
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.40000¥13.40
10¥8.46800¥84.68
100¥5.63770¥563.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.88756¥1,221.89
500¥4.42280¥2,211.40
750¥4.18583¥3,139.37
1,250¥3.91945¥4,899.31
1,750¥3.76167¥6,582.92
2,500¥3.60823¥9,020.57
Manufacturers Standard Package