N-Channel 30 V 60A (Ta) 3W (Ta), 53W (Tc) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17577Q5AT

DigiKey Part Number
296-38337-2-ND - Tape & Reel (TR)
296-38337-1-ND - Cut Tape (CT)
296-38337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17577Q5AT
Description
MOSFET N-CH 30V 60A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 60A (Ta) 3W (Ta), 53W (Tc) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD17577Q5AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.8V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2310 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3W (Ta), 53W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-VSONP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.2mOhm @ 18A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,471
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.11000¥18.11
10¥11.56900¥115.69
100¥7.82730¥782.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥6.83644¥1,709.11
500¥6.22298¥3,111.49
750¥5.91033¥4,432.75
1,250¥5.55899¥6,948.74
1,750¥5.35086¥9,364.00
2,500¥5.14858¥12,871.45
Manufacturers Standard Package