
CLVTH162373MDLREP | |
|---|---|
DigiKey Part Number | 296-22120-2-ND - Tape & Reel (TR) 296-22120-1-ND - Cut Tape (CT) 296-22120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVTH162373MDLREP |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVTH162373MDLREP Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 4.7ns |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.07000 | ¥45.07 |
| 10 | ¥34.44500 | ¥344.45 |
| 25 | ¥31.78640 | ¥794.66 |
| 100 | ¥28.86480 | ¥2,886.48 |
| 250 | ¥28.50732 | ¥7,126.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥25.94174 | ¥25,941.74 |
| 2,000 | ¥25.37310 | ¥50,746.20 |
| 3,000 | ¥25.08838 | ¥75,265.14 |





