
CDCS503PWR | |
|---|---|
DigiKey Part Number | 296-24295-2-ND - Tape & Reel (TR) 296-24295-1-ND - Cut Tape (CT) 296-24295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCS503PWR |
Description | IC CLK BUFFER 1:1 108MHZ 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver, Multiplier IC 1:1 108 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCS503PWR Models |
Category | Output LVCMOS |
Manufacturer Texas Instruments | Frequency - Max 108 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer/Driver, Multiplier | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:1 | Supplier Device Package 8-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥9.65900 | ¥96.59 |
| 25 | ¥8.76600 | ¥219.15 |
| 100 | ¥7.78700 | ¥778.70 |
| 250 | ¥7.31960 | ¥1,829.90 |
| 500 | ¥7.03810 | ¥3,519.05 |
| 1,000 | ¥6.90859 | ¥6,908.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.61563 | ¥13,231.26 |
| 4,000 | ¥6.45862 | ¥25,834.48 |
| 6,000 | ¥6.38001 | ¥38,280.06 |
| 10,000 | ¥6.29291 | ¥62,929.10 |






