
CDCBT1001DPWR | |
|---|---|
DigiKey Part Number | 296-CDCBT1001DPWRTR-ND - Tape & Reel (TR) 296-CDCBT1001DPWRCT-ND - Cut Tape (CT) 296-CDCBT1001DPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCBT1001DPWR |
Description | IC CLK BUFFER 1:1 24MHZ 5X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:1 24 MHz 4-XFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Input LVCMOS |
Manufacturer Texas Instruments | Output LVCMOS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 24 MHz |
Part Status Active | Voltage - Supply 1.08V ~ 1.32V |
Type Clock Buffer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case 4-XFDFN Exposed Pad |
Differential - Input:Output No/No | Supplier Device Package 5-X2SON (0.8x0.8) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.81000 | ¥13.81 |
| 10 | ¥10.12200 | ¥101.22 |
| 25 | ¥9.19960 | ¥229.99 |
| 100 | ¥8.17820 | ¥817.82 |
| 250 | ¥7.69108 | ¥1,922.77 |
| 500 | ¥7.39768 | ¥3,698.84 |
| 1,000 | ¥7.27553 | ¥7,275.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.85773 | ¥20,573.19 |
| 6,000 | ¥6.71175 | ¥40,270.50 |
| 9,000 | ¥6.63866 | ¥59,747.94 |





