1 Circuit IC Switch 16:1 180Ohm 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4067M

DigiKey Part Number
296-23078-ND
Manufacturer
Manufacturer Product Number
CD74HCT4067M
Description
IC MUX 16:1 180OHM 24SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 180Ohm 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4067M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
60ns, 55ns
Manufacturer
Texas Instruments
-3db Bandwidth
89MHz
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
5pF, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
16:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-SOIC (0.295", 7.50mm Width)
On-State Resistance (Max)
180Ohm
Supplier Device Package
24-SOIC
Channel-to-Channel Matching (ΔRon)
10Ohm
Base Product Number
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,616
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥4.97400¥49.74
25¥4.46920¥111.73
100¥3.91650¥391.65
250¥3.65280¥913.20
500¥3.49390¥1,746.95
1,000¥3.36293¥3,362.93
2,500¥3.22467¥8,061.68
5,000¥3.14133¥15,706.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.