2 Circuit IC Switch 4:1 130Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4052M96

DigiKey Part Number
296-9277-2-ND - Tape & Reel (TR)
296-9277-1-ND - Cut Tape (CT)
296-9277-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CD74HCT4052M96
Description
IC SWITCH SP4T X 2 130OHM 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 130Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4052M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±1V ~ 5V
Manufacturer
Texas Instruments
-3db Bandwidth
185MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
5pF, 12pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
200nA
Switch Circuit
SP4T
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
4:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
130Ohm
Supplier Device Package
16-SOIC
Channel-to-Channel Matching (ΔRon)
5Ohm
Base Product Number
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,082
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥3.10100¥31.01
25¥2.77200¥69.30
100¥2.41240¥241.24
250¥2.24016¥560.04
500¥2.13664¥1,068.32
1,000¥2.07511¥2,075.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.12315¥5,307.88
5,000¥2.06437¥10,321.85
7,500¥2.03495¥15,262.12
12,500¥2.00234¥25,029.25
17,500¥1.98328¥34,707.40
25,000¥1.96495¥49,123.75
Manufacturers Standard Package