
CD74HCT393M96 | |
|---|---|
DigiKey Part Number | 296-14556-2-ND - Tape & Reel (TR) 296-14556-1-ND - Cut Tape (CT) 296-14556-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | CD74HCT393M96 |
Description | IC BINARY COUNTR DL 4BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT393M96 Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 27 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.16000 | ¥41.60 |
| 25 | ¥3.73800 | ¥93.45 |
| 100 | ¥3.27240 | ¥327.24 |
| 250 | ¥3.04932 | ¥762.33 |
| 500 | ¥2.91500 | ¥1,457.50 |
| 1,000 | ¥2.87225 | ¥2,872.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.68765 | ¥6,719.12 |
| 5,000 | ¥2.61727 | ¥13,086.35 |
| 7,500 | ¥2.58205 | ¥19,365.38 |
| 12,500 | ¥2.54300 | ¥31,787.50 |
| 17,500 | ¥2.52018 | ¥44,103.15 |
| 25,000 | ¥2.49824 | ¥62,456.00 |

