Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD74HCT137M96 | |
|---|---|
DigiKey Part Number | 296-38071-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT137M96 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT137M96 Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT138M96 | Texas Instruments | 2,144 | 296-14547-1-ND | ¥5.01000 | Parametric Equivalent |
| CD74HCT238M | Texas Instruments | 7,065 | 296-26024-5-ND | ¥9.01000 | Parametric Equivalent |
| CD74HCT238M96 | Texas Instruments | 6,855 | 296-CD74HCT238M96CT-ND | ¥5.79000 | Parametric Equivalent |
| MC74HCT138ADR2G | onsemi | 904 | 488-MC74HCT138ADR2GCT-ND | ¥3.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.69951 | ¥11,748.77 |



