
CD74HCT238M96 | |
|---|---|
DigiKey Part Number | 296-CD74HCT238M96TR-ND - Tape & Reel (TR) 296-CD74HCT238M96CT-ND - Cut Tape (CT) 296-CD74HCT238M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT238M96 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT238M96 Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT138M96 | Texas Instruments | 2,144 | 296-14547-1-ND | ¥5.01000 | Parametric Equivalent |
| 74HCT238D-Q100J | Nexperia USA Inc. | 2,450 | 1727-74HCT238D-Q100JCT-ND | ¥6.29000 | Similar |
| MC74HCT138ADR2G | onsemi | 904 | 488-MC74HCT138ADR2GCT-ND | ¥3.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.12700 | ¥41.27 |
| 25 | ¥3.70840 | ¥92.71 |
| 100 | ¥3.24510 | ¥324.51 |
| 250 | ¥3.02384 | ¥755.96 |
| 500 | ¥2.89036 | ¥1,445.18 |
| 1,000 | ¥2.84695 | ¥2,846.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.66466 | ¥6,661.65 |
| 5,000 | ¥2.59479 | ¥12,973.95 |
| 7,500 | ¥2.55980 | ¥19,198.50 |
| 12,500 | ¥2.52104 | ¥31,513.00 |
| 17,500 | ¥2.49837 | ¥43,721.47 |
| 25,000 | ¥2.47658 | ¥61,914.50 |


