
CD74HCT132M96 | |
|---|---|
DigiKey Part Number | 296-12831-2-ND - Tape & Reel (TR) 296-12831-1-ND - Cut Tape (CT) 296-12831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT132M96 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT132M96 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 33ns @ 4.5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT132ADR2G | onsemi | 39 | MC74HCT132ADR2GOSCT-ND | ¥4.22000 | Direct |
| 74HCT132D,653 | Nexperia USA Inc. | 8,090 | 1727-6346-1-ND | ¥2.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.75866 | ¥4,396.65 |
| 5,000 | ¥1.70835 | ¥8,541.75 |
| 7,500 | ¥1.68315 | ¥12,623.62 |
| 12,500 | ¥1.65522 | ¥20,690.25 |
| 17,500 | ¥1.63892 | ¥28,681.10 |
| 25,000 | ¥1.62322 | ¥40,580.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.03000 | ¥4.03 |
| 10 | ¥2.81100 | ¥28.11 |
| 25 | ¥2.51040 | ¥62.76 |
| 100 | ¥2.17640 | ¥217.64 |
| 250 | ¥2.01724 | ¥504.31 |
| 500 | ¥1.92110 | ¥960.55 |
| 1,000 | ¥1.84921 | ¥1,849.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.59700 | ¥25.97 |
| 25 | ¥2.31880 | ¥57.97 |
| 100 | ¥2.01040 | ¥201.04 |
| 250 | ¥1.86340 | ¥465.85 |
| 500 | ¥1.77458 | ¥887.29 |
| 1,000 | ¥1.70817 | ¥1,708.17 |





