CD74HC573M96 | ||
---|---|---|
DigiKey Part Number | 296-12816-2-ND - Tape & Reel (TR) 296-12816-1-ND - Cut Tape (CT) 296-12816-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD74HC573M96 | |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74HC573M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 30ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.64000 | ¥56.40 |
25 | ¥5.29320 | ¥132.33 |
100 | ¥4.32140 | ¥432.14 |
250 | ¥4.01404 | ¥1,003.51 |
500 | ¥3.41608 | ¥1,708.04 |
1,000 | ¥2.73289 | ¥2,732.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.47664 | ¥4,953.28 |
6,000 | ¥2.30586 | ¥13,835.16 |
10,000 | ¥2.22045 | ¥22,204.50 |