
CD74HC4060E | |
|---|---|
DigiKey Part Number | 296-25998-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4060E |
Description | IC BINARY COUNTER 14-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4060E Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 14 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.09000 | ¥12.09 |
| 10 | ¥8.76500 | ¥87.65 |
| 25 | ¥7.93920 | ¥198.48 |
| 100 | ¥7.03430 | ¥703.43 |
| 250 | ¥6.60256 | ¥1,650.64 |
| 500 | ¥6.34256 | ¥3,171.28 |
| 1,000 | ¥6.12840 | ¥6,128.40 |
| 2,500 | ¥5.90247 | ¥14,756.18 |
| 5,000 | ¥5.76630 | ¥28,831.50 |




