
CD74HC4052PWT | |
|---|---|
DigiKey Part Number | 296-CD74HC4052PWTTR-ND - Tape & Reel (TR) 296-CD74HC4052PWTCT-ND - Cut Tape (CT) 296-CD74HC4052PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4052PWT |
Description | IC SWITCH SP4TX2 130OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 130Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4052PWT Models |
Category | Voltage - Supply, Dual (V±) ±1V ~ 5V |
Manufacturer Texas Instruments | -3db Bandwidth 185MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 200nA |
Switch Circuit SP4T | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 130Ohm | Supplier Device Package 16-TSSOP |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4052PWR | Texas Instruments | 29,959 | 296-17619-1-ND | ¥0.74000 | MFR Recommended |
| 74HC4052PW,118 | Nexperia USA Inc. | 19,821 | 1727-6332-1-ND | ¥0.50000 | Similar |
| MAX4052ACEE+ | Analog Devices Inc./Maxim Integrated | 863 | MAX4052ACEE+-ND | ¥10.70000 | Similar |
| MAX4052ACEE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4052ACEE+T-ND | ¥6.81641 | Similar |
| MAX4052AEEE+ | Analog Devices Inc./Maxim Integrated | 683 | MAX4052AEEE+-ND | ¥11.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.98000 | ¥69.80 |
| 25 | ¥6.31480 | ¥157.87 |
| 100 | ¥5.57890 | ¥557.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.22864 | ¥1,307.16 |
| 500 | ¥5.01758 | ¥2,508.79 |
| 750 | ¥4.91183 | ¥3,683.87 |
| 1,250 | ¥4.79462 | ¥5,993.28 |
| 1,750 | ¥4.72614 | ¥8,270.75 |


