MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

CD74HC4052PWG4 | |
|---|---|
DigiKey Part Number | CD74HC4052PWG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4052PWG4 |
Description | IC SWITCH SP4TX2 130OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 130Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4052PWG4 Models |
Category | Voltage - Supply, Dual (V±) ±1V ~ 5V |
Manufacturer Texas Instruments | -3db Bandwidth 185MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 200nA |
Switch Circuit SP4T | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 130Ohm | Supplier Device Package 16-TSSOP |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4052PW | Texas Instruments | 504 | 296-25996-5-ND | ¥9.68000 | MFR Recommended |
| CD74HC4052PWR | Texas Instruments | 29,959 | 296-17619-1-ND | ¥4.57000 | MFR Recommended |
| 74HC4052PW,118 | Nexperia USA Inc. | 19,821 | 1727-6332-1-ND | ¥2.81000 | Similar |
| MAX4052ACEE+ | Analog Devices Inc./Maxim Integrated | 863 | MAX4052ACEE+-ND | ¥60.78000 | Similar |
| MAX4052ACEE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4052ACEE+T-ND | ¥38.71682 | Similar |





