
CD74HC4051QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-31590-2-ND - Tape & Reel (TR) 296-31590-1-ND - Cut Tape (CT) 296-31590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4051QPWRQ1 |
Description | IC MUX 8:1 130OHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4051QPWRQ1 Models |
Category | -3db Bandwidth 180MHz |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 25pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 400nA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
On-State Resistance (Max) 130Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 5Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2V ~ 6V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±1V ~ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4051PW,112 | Nexperia USA Inc. | 1 | 1727-6436-ND | ¥3.06000 | Similar |
| 74HC4051PW,118 | Nexperia USA Inc. | 469 | 1727-3064-1-ND | ¥2.23000 | Similar |
| ADG658YRUZ | Analog Devices Inc. | 1,629 | 505-ADG658YRUZ-ND | ¥51.52000 | Similar |
| ADG658YRUZ-REEL7 | Analog Devices Inc. | 3,664 | ADG658YRUZ-REEL7CT-ND | ¥51.52000 | Similar |
| MC74HC4051ADTG | onsemi | 85 | MC74HC4051ADTGOS-ND | ¥3.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.07700 | ¥40.77 |
| 25 | ¥3.66200 | ¥91.55 |
| 100 | ¥3.20460 | ¥320.46 |
| 250 | ¥2.98548 | ¥746.37 |
| 500 | ¥2.85348 | ¥1,426.74 |
| 1,000 | ¥2.80899 | ¥2,808.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.87472 | ¥5,749.44 |
| 4,000 | ¥2.79506 | ¥11,180.24 |
| 6,000 | ¥2.75516 | ¥16,530.96 |
| 10,000 | ¥2.71093 | ¥27,109.30 |
| 14,000 | ¥2.68509 | ¥37,591.26 |
| 20,000 | ¥2.66025 | ¥53,205.00 |

