
CD74HC4049MT | |
|---|---|
DigiKey Part Number | 296-CD74HC4049MTTR-ND - Tape & Reel (TR) 296-CD74HC4049MTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HC4049MT |
Description | IC BUFF 2V/6V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4049MT Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4049M | Texas Instruments | 2,120 | 296-9212-5-ND | ¥8.93000 | Parametric Equivalent |
| CD74HC4049M96 | Texas Instruments | 633 | 296-31588-1-ND | ¥3.47000 | Parametric Equivalent |
| CD74HC4049MT | Texas Instruments | 87 | 296-CD74HC4049MTCT-ND | ¥8.93000 | Parametric Equivalent |
| 74HC4049D,653 | Nexperia USA Inc. | 0 | 1727-7296-1-ND | ¥3.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥6.46700 | ¥64.67 |
| 25 | ¥5.84520 | ¥146.13 |

