
CD74HC4002MT | |
|---|---|
DigiKey Part Number | 296-CD74HC4002MTTR-ND - Tape & Reel (TR) 296-CD74HC4002MTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HC4002MT |
Description | IC GATE NOR 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4002MT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4002M | Texas Instruments | 12 | 296-25988-5-ND | ¥8.60000 | Parametric Equivalent |
| CD74HC4002M96 | Texas Instruments | 4,659 | 296-31584-1-ND | ¥5.46000 | Parametric Equivalent |
| CD74HC4002MT | Texas Instruments | 303 | 296-CD74HC4002MTCT-ND | ¥8.60000 | Parametric Equivalent |
| 74HC4002D,652 | Nexperia USA Inc. | 3 | 1727-4078-ND | ¥4.47000 | Similar |
| 74HC4002D,653 | Nexperia USA Inc. | 2,455 | 1727-6326-1-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.17800 | ¥61.78 |
| 25 | ¥5.57720 | ¥139.43 |
| 100 | ¥4.91820 | ¥491.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.60376 | ¥1,150.94 |

