


CD74HC273M96 | |
|---|---|
DigiKey Part Number | 296-31578-2-ND - Tape & Reel (TR) 296-31578-1-ND - Cut Tape (CT) 296-31578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC273M96 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC273M96 Models |
Category | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.34000 | ¥7.34 |
| 10 | ¥5.22400 | ¥52.24 |
| 25 | ¥4.69840 | ¥117.46 |
| 100 | ¥4.12320 | ¥412.32 |
| 250 | ¥3.84852 | ¥962.13 |
| 500 | ¥3.68320 | ¥1,841.60 |
| 1,000 | ¥3.65448 | ¥3,654.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.43500 | ¥6,870.00 |
| 4,000 | ¥3.34272 | ¥13,370.88 |
| 6,000 | ¥3.29653 | ¥19,779.18 |
| 10,000 | ¥3.24535 | ¥32,453.50 |
| 14,000 | ¥3.21542 | ¥45,015.88 |
| 20,000 | ¥3.18666 | ¥63,733.20 |






