Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3875ESX-1.8/NOPB

DigiKey Part Number
296-LP3875ESX-1.8/NOPBTR-ND - Tape & Reel (TR)
296-LP3875ESX-1.8/NOPBCT-ND - Cut Tape (CT)
296-LP3875ESX-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3875ESX-1.8/NOPB
Description
IC REG LINEAR 1.8V 1.5A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP3875ESX-1.8/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
5 mA
Mfr
Current - Supply (Max)
15 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
73dB ~ 57dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
7V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage Dropout (Max)
0.55V @ 1.5A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3852ES-1.8/NOPBTexas Instruments112LP3852ES-1.8/NOPB-ND¥49.37000Parametric Equivalent
LP3852ESX-1.8/NOPBTexas Instruments493296-LP3852ESX-1.8/NOPBCT-ND¥43.50000Parametric Equivalent
LP3855ES-1.8/NOPBTexas Instruments23296-41570-5-ND¥52.51000Parametric Equivalent
LP3855ESX-1.8/NOPBTexas Instruments237296-LP3855ESX-1.8/NOPBCT-ND¥45.24000Parametric Equivalent
LP3872ES-1.8/NOPBTexas Instruments8LP3872ES-1.8/NOPB-ND¥39.28000Parametric Equivalent
In-Stock: 298
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.62000¥36.62
10¥27.67300¥276.73
25¥25.44040¥636.01
100¥22.98290¥2,298.29
250¥21.81056¥5,452.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥21.10400¥10,552.00
1,000¥20.52252¥20,522.52
1,500¥20.23135¥30,347.02
2,500¥19.90873¥49,771.82
3,500¥19.72010¥69,020.35
Manufacturers Standard Package