
CD74HC245E | |
|---|---|
DigiKey Part Number | 296-12800-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC245E |
Description | IC TXRX 2V/6V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC245E Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.66000 | ¥9.66 |
| 20 | ¥6.42300 | ¥128.46 |
| 40 | ¥5.99150 | ¥239.66 |
| 100 | ¥5.53570 | ¥553.57 |
| 260 | ¥5.17004 | ¥1,344.21 |
| 500 | ¥4.97086 | ¥2,485.43 |
| 1,000 | ¥4.79606 | ¥4,796.06 |
| 2,500 | ¥4.61153 | ¥11,528.83 |
| 5,000 | ¥4.50033 | ¥22,501.65 |


