
CD74HC190E | |
|---|---|
DigiKey Part Number | 296-25978-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC190E |
Description | IC DECADE COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC190E Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Counter, Decade | Mounting Type Through Hole |
Direction Up, Down | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.01000 | ¥17.01 |
| 10 | ¥12.55200 | ¥125.52 |
| 25 | ¥11.42400 | ¥285.60 |
| 100 | ¥10.18740 | ¥1,018.74 |
| 250 | ¥9.59852 | ¥2,399.63 |
| 500 | ¥9.24310 | ¥4,621.55 |
| 1,000 | ¥8.95052 | ¥8,950.52 |
| 2,500 | ¥8.64179 | ¥21,604.48 |
| 5,000 | ¥8.45569 | ¥42,278.45 |



