
CD74HC04MT | |
|---|---|
DigiKey Part Number | 296-CD74HC04MTTR-ND - Tape & Reel (TR) 296-CD74HC04MTCT-ND - Cut Tape (CT) 296-CD74HC04MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC04MT |
Description | IC INVERTER 6CH 6-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC04MT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 6 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC04M96 | Texas Instruments | 4,875 | 296-14505-1-ND | ¥3.40000 | Parametric Equivalent |
| CD74HC04MT | Texas Instruments | 11 | 296-CD74HC04MTCT-ND | ¥7.53000 | Parametric Equivalent |
| MC74HC04ADR2G | onsemi | 43 | MC74HC04ADR2GOSCT-ND | ¥2.56000 | Direct |
| 74HC04D,653 | Nexperia USA Inc. | 0 | 1727-2776-1-ND | ¥1.57000 | Similar |
| 74HC04S14-13 | Diodes Incorporated | 2,602 | 31-74HC04S14-13CT-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.68089 | ¥3,680.89 |
| 1,250 | ¥3.64171 | ¥4,552.14 |
| 1,750 | ¥3.58710 | ¥6,277.43 |
| 2,500 | ¥3.53460 | ¥8,836.50 |
| 6,250 | ¥3.42156 | ¥21,384.75 |
| 12,500 | ¥3.35342 | ¥41,917.75 |
| 25,000 | ¥3.29736 | ¥82,434.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.38400 | ¥53.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.38400 | ¥53.84 |
| 25 | ¥4.85280 | ¥121.32 |
| 100 | ¥4.26650 | ¥426.65 |

