Direct
Similar
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

CD74HC04M | |
|---|---|
DigiKey Part Number | 296-17318-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC04M |
Description | IC INVERTER 6CH 6-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC04M Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 6 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC04M96 | Texas Instruments | 4,865 | 296-14505-1-ND | ¥3.40000 | Direct |
| SN74HC04DR | Texas Instruments | 21,138 | 296-1189-1-ND | ¥3.06000 | Similar |
| CD74HC04MT | Texas Instruments | 11 | 296-CD74HC04MTCT-ND | ¥7.53000 | Parametric Equivalent |
| MC74HC04ADR2G | onsemi | 43 | MC74HC04ADR2GOSCT-ND | ¥2.56000 | Direct |
| MM74HC04M | onsemi | 0 | MM74HC04M-ND | ¥4.47000 | Direct |







