NAND Gate IC 2 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC20E

DigiKey Part Number
296-4237-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
CD74AC20E
Description
IC GATE NAND 2CH 4-INP 14DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74AC20E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.3V ~ 1.65V
Series
Input Logic Level - High
1.2V ~ 3.85V
Packaging
Tube
Max Propagation Delay @ V, Max CL
12.2ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
2
Supplier Device Package
14-PDIP
Number of Inputs
4
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
1.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 474
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
10¥5.78900¥57.89
25¥5.22320¥130.58
100¥4.59980¥459.98
250¥4.30240¥1,075.60
500¥4.12308¥2,061.54
1,000¥3.97547¥3,975.47
2,500¥3.81955¥9,548.88
5,000¥3.72563¥18,628.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.