Decoder/Demultiplexer 1 x 2:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC139M96

DigiKey Part Number
296-4227-2-ND - Tape & Reel (TR)
296-4227-1-ND - Cut Tape (CT)
296-4227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74AC139M96
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74AC139M96 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SOIC
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74AC139MTexas Instruments308296-32946-5-ND¥10.75000Parametric Equivalent
CD74AC139M96Texas Instruments1,259296-4227-1-ND¥6.78000Parametric Equivalent
74AC139SCXonsemi2,61974AC139SCXCT-ND¥5.62000Similar
MC74AC139DGonsemi46MC74AC139DGOS-ND¥5.62000Similar
MC74AC139DR2Gonsemi1,863MC74AC139DR2GOSCT-ND¥5.62000Similar
In-Stock: 1,259
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥4.86300¥48.63
25¥4.37320¥109.33
100¥3.83810¥383.81
250¥3.58324¥895.81
500¥3.42940¥1,714.70
1,000¥3.40368¥3,403.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.16906¥7,922.65
5,000¥3.08848¥15,442.40
7,500¥3.04812¥22,860.90
12,500¥3.00340¥37,542.50
17,500¥2.97729¥52,102.57
25,000¥2.95215¥73,803.75
Manufacturers Standard Package