
CD4543BPW | |
|---|---|
DigiKey Part Number | CD4543BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4543BPW |
Description | IC DRVR 7 SEGMNT 1 DIGIT 16TSSOP |
Customer Reference | |
Detailed Description | LCD Driver 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4543BPW Models |
Category | Current - Supply 40 nA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Configuration 7 Segment | Supplier Device Package 16-TSSOP |
Interface BCD | Base Product Number |
Digits or Characters 1 Digit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4543BPWR | Texas Instruments | 1,631 | 296-17106-1-ND | ¥5.38000 | MFR Recommended |
| CD4055BPW | Texas Instruments | 705 | 296-CD4055BPW-ND | ¥7.86000 | Parametric Equivalent |
| CD4056BPW | Texas Instruments | 1,900 | CD4056BPW-ND | ¥7.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥7.25300 | ¥72.53 |
| 90 | ¥5.84878 | ¥526.39 |
| 180 | ¥5.55650 | ¥1,000.17 |
| 270 | ¥5.41041 | ¥1,460.81 |
| 540 | ¥5.19600 | ¥2,805.84 |
| 1,080 | ¥5.01935 | ¥5,420.90 |

